Part Details for MC10124P by onsemi
Overview of MC10124P by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10124P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4111
|
Newark | Translator Ttl To Mecl 16-Pin Pdip Rail |Onsemi MC10124P Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.0200 | Buy Now |
DISTI #
2156-MC10124P-ND
|
DigiKey | TRANSLATOR TTL TO MECL Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1086 In Stock |
|
$2.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25775 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 16 Pin, Plastic, DIP | 20620 |
|
$1.3125 / $3.7500 | Buy Now |
|
Rochester Electronics | Translator TTL to MECL 16-Pin PDIP Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1086 |
|
$1.7200 / $2.0200 | Buy Now |
DISTI #
SMC-MC10124P
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 15 |
|
$1.2480 / $1.4820 | RFQ |
Part Details for MC10124P
MC10124P CAD Models
MC10124P Part Data Attributes:
|
MC10124P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10124P
onsemi
QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 6 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL10K | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10124P
This table gives cross-reference parts and alternative options found for MC10124P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10124P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8756001EA | IC,TTL-TO-ECL TRANSLATOR,ECL/TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10124P vs 5962-8756001EA |
MC10124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10124P vs MC10124P |
MC10124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10124P vs MC10124L |
MC10H124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10124P vs MC10H124P |
5962-8756001EA | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10124P vs 5962-8756001EA |