Part Details for MC14538BFR1 by onsemi
Overview of MC14538BFR1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14538BFR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 665 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC14538BFR1
MC14538BFR1 CAD Models
MC14538BFR1 Part Data Attributes:
|
MC14538BFR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14538BFR1
onsemi
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC14538BFR1
This table gives cross-reference parts and alternative options found for MC14538BFR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14538BFR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14528BFR1 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16 | onsemi | MC14538BFR1 vs MC14528BFR1 |
MC14538BFR2 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14538BFR1 vs MC14538BFR2 |
MC14528BFEL | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SO-16 | onsemi | MC14538BFR1 vs MC14528BFEL |
MC14528BFG | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, LEAD FREE, EIAJ, SO-16, Prescaler/Multivibrator | onsemi | MC14538BFR1 vs MC14528BFG |
CD14538BNSRE4 | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SO -55 to 125 | Texas Instruments | MC14538BFR1 vs CD14538BNSRE4 |
MC14538BFG | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, ROHS COMPLIANT, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14538BFR1 vs MC14538BFG |
MC14538BF | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14538BFR1 vs MC14538BF |
CD14538BNSRG4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC14538BFR1 vs CD14538BNSRG4 |
MC14528BFELG | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC14538BFR1 vs MC14528BFELG |
CD14538BNSR | CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SO -55 to 125 | Texas Instruments | MC14538BFR1 vs CD14538BNSR |