-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Driver 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6573
|
Newark | Ic, Rs232 Line Driver, Device Type:Line, Ic Interface Type:Rs232, No. Of Drivers:4Drivers, Supply Voltage Min:7.5V, Supply Voltage Max:15V, Driver Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS MC1488N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.9900 / $2.2300 | Buy Now |
DISTI #
2156-MC1488N-ND
|
DigiKey | IC DRIVER 4/0 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28479 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-1404-5-ND
|
DigiKey | IC DRIVER 4/0 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1742 In Stock |
|
$0.5045 / $1.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 9 |
|
$0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 459 |
|
RFQ | ||
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 155 |
|
$0.4334 / $0.9288 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 44 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 24 |
|
$0.8000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1488N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC1488N
Texas Instruments
Quadruple Line Driver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Negative Supply Voltage-Nom | -9 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC1488N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1488J | QUAD LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC1488N vs DS1488J |
MC1488PG | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1488N vs MC1488PG |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC1488N vs MC1488P |
DS14C88TN | QUAD LINE DRIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC1488N vs DS14C88TN |
5962-8688901CX | QUAD LINE DRIVER, CDIP14 | Texas Instruments | MC1488N vs 5962-8688901CX |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | MC1488N vs MC1488P |
MC1488F | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14 | Signetics | MC1488N vs MC1488F |
MC1488N | IC QUAD LINE DRIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | MC1488N vs MC1488N |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488N vs SN75188N-10 |
DS14C88TN | IC QUAD LINE DRIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | MC1488N vs DS14C88TN |