Part Details for SN75188N-10 by Texas Instruments
Overview of SN75188N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for SN75188N-10
SN75188N-10 CAD Models
SN75188N-10 Part Data Attributes:
|
SN75188N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75188N-10
Texas Instruments
LINE DRIVER, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns | |
Width | 7.62 mm |
Alternate Parts for SN75188N-10
This table gives cross-reference parts and alternative options found for SN75188N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | SN75188N-10 vs SN55188J |
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | SN75188N-10 vs DS1488N |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75188N-10 vs MC1488P |
DS14C88J | IC QUAD LINE DRIVER, CDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN75188N-10 vs DS14C88J |
MC1488N | Line Driver, 4 Func, 1 Driver, TTL, PDIP14, DIP-14 | Samsung Semiconductor | SN75188N-10 vs MC1488N |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN75188N-10 vs MC1488P |
SN75188J | LINE DRIVER, CDIP14 | Texas Instruments | SN75188N-10 vs SN75188J |
MC1488L | LINE DRIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 | STMicroelectronics | SN75188N-10 vs MC1488L |
DS1488J | Line Driver, 4 Func, 1 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | SN75188N-10 vs DS1488J |
MC1488N | Line Driver, 4 Func, 1 Driver, BIPolar, PDIP14 | YAGEO Corporation | SN75188N-10 vs MC1488N |