Part Details for MC1488P by STMicroelectronics
Overview of MC1488P by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1488P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 351 |
|
$0.1617 / $0.3465 | Buy Now |
DISTI #
1077179
|
Farnell | LINE DRIVER RS232 QUAD, 1488, DIP14 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.1618 / $0.3387 | Buy Now |
Part Details for MC1488P
MC1488P CAD Models
MC1488P Part Data Attributes
|
MC1488P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC1488P
STMicroelectronics
QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 9.9 V | |
Supply Voltage-Min | 8.1 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 350 ns | |
Width | 7.62 mm |
Alternate Parts for MC1488P
This table gives cross-reference parts and alternative options found for MC1488P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1488J | QUAD LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC1488P vs DS1488J |
MC1488PG | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1488P vs MC1488PG |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC1488P vs MC1488P |
DS14C88TN | QUAD LINE DRIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC1488P vs DS14C88TN |
5962-8688901CX | QUAD LINE DRIVER, CDIP14 | Texas Instruments | MC1488P vs 5962-8688901CX |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | onsemi | MC1488P vs MC1488P |
MC1488F | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14 | Signetics | MC1488P vs MC1488F |
MC1488N | IC QUAD LINE DRIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | MC1488P vs MC1488N |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488P vs SN75188N-10 |
DS14C88TN | IC QUAD LINE DRIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | MC1488P vs DS14C88TN |