-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6618
|
Newark | Dc/Dc Regulator, Aec-Q200, 6 O/P, Qfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:5, No. Of Regulated Outputs:6, Digital Ic Case:Qfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MC34VR500V1ES Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 810 |
|
$9.7000 / $13.1600 | Buy Now |
DISTI #
MC34VR500V1ES-ND
|
DigiKey | IC REG 9OUT BUCK/LDO 56QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0139 / $12.6500 | Buy Now |
DISTI #
MC34VR500V1ES
|
Avnet Americas | Conv DC-DC Quad Step Down 2.8V to 4.5V 56-Pin QFN EP Tray - Trays (Alt: MC34VR500V1ES) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 137 |
|
$7.3976 / $8.5311 | Buy Now |
DISTI #
841-MC34VR500V1ES
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant | 488 |
|
$8.7300 / $12.9100 | Buy Now |
DISTI #
V36:1790_07186312
|
Arrow Electronics | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 | Americas - 595 |
|
$7.7280 / $12.5150 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tube | 0Tube |
|
$8.1100 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tube | 0Tube |
|
$8.1100 | Buy Now |
DISTI #
77261339
|
Verical | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 595 |
|
$7.7280 / $12.5150 | Buy Now |
DISTI #
69060918
|
Verical | Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 199 |
|
$9.3125 / $14.2500 | Buy Now |
DISTI #
MC34VR500V1ES
|
Avnet Americas | Conv DC-DC Quad Step Down 2.8V to 4.5V 56-Pin QFN EP Tray - Trays (Alt: MC34VR500V1ES) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 137 |
|
$7.3976 / $8.5311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34VR500V1ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V1ES
NXP Semiconductors
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |