Filter Your Search
1 - 5 of 5 results
|
MC34VR500V1ES
NXP Semiconductors
|
$9.3828 | Yes | Active | 3.6 V | 4.5 V | 2.8 V | 13.7 A | YES | BUCK | 4 MHz | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MC34VR500V1ES,557
NXP Semiconductors
|
Check for Price | Active | 3.6 V | 4.5 V | 2.8 V | 13.7 A | YES | BUCK | 4 MHz | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N56 | 105 °C | -40 °C | 56 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | QFN-56 | ||||||||||||
|
MC34VR500V1ES
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||||||||||||||||
|
MC34VR500V1ESR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||||||||||||||||
|
MC34VR500V1ESR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 4.5 V | 2.8 V | 13.7 A | YES | BUCK | 4 MHz | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP |