Part Details for MC68EN360AI25L by NXP Semiconductors
Overview of MC68EN360AI25L by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68EN360AI25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68EN360AI25L
|
Avnet Americas | MPU M683xx RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray - Trays (Alt: MC68EN360AI25L) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$112.1654 / $129.3521 | Buy Now |
|
Rochester Electronics | MC68EN360 - QUICC Communications Controller, CMOS, PQFP240 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$145.7700 / $171.4900 | Buy Now |
DISTI #
MC68EN360AI25L
|
Avnet Americas | MPU M683xx RISC 32-Bit 0.57um 25MHz 240-Pin FQFP Tray - Trays (Alt: MC68EN360AI25L) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
$112.1654 / $129.3521 | Buy Now |
Part Details for MC68EN360AI25L
MC68EN360AI25L CAD Models
MC68EN360AI25L Part Data Attributes:
|
MC68EN360AI25L
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68EN360AI25L
NXP Semiconductors
10Mbps, SERIAL COMM CONTROLLER, PQFP240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 240 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MC68EN360AI25L
This table gives cross-reference parts and alternative options found for MC68EN360AI25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EN360AI25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EN360EM25L | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP240, PLASTIC, QFP-240 | Freescale Semiconductor | MC68EN360AI25L vs MC68EN360EM25L |
MC68EN360AI25L | 10Mbps, SERIAL COMM CONTROLLER, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, FQFP-240 | Freescale Semiconductor | MC68EN360AI25L vs MC68EN360AI25L |
MC68EN360EM25L | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP240, PLASTIC, QFP-240 | Motorola Mobility LLC | MC68EN360AI25L vs MC68EN360EM25L |