Part Details for MC74AC02DR2G by onsemi
Overview of MC74AC02DR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC02DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1763
|
Newark | Log Cmos Gate Nor Quad Rohs Compliant: Yes |Onsemi MC74AC02DR2G Min Qty: 1713 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
81Y6615
|
Newark | Nor Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ac02, Logic Type:Nor, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ac, Rohs Compliant: Yes |Onsemi MC74AC02DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4470 |
|
$0.2690 / $0.6970 | Buy Now |
DISTI #
71J5561
|
Newark | Ic, logic Gate, quad 2-Input Nor, ac-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC02DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
MC74AC02DR2GOSCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57690 In Stock |
|
$0.2216 / $0.6700 | Buy Now |
DISTI #
MC74AC02DR2G
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74AC02DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500852 Factory Stock |
|
$0.2198 / $0.2624 | Buy Now |
DISTI #
863-MC74AC02DR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NOR RoHS: Compliant | 9663 |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
V36:1790_07310107
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2338 | Americas - 2500 |
|
$0.2136 / $0.2284 | Buy Now |
|
Future Electronics | MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Bristol Electronics | 538 |
|
RFQ | ||
|
Quest Components | 67 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for MC74AC02DR2G
MC74AC02DR2G CAD Models
MC74AC02DR2G Part Data Attributes:
|
MC74AC02DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC02DR2G
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC02DR2G
This table gives cross-reference parts and alternative options found for MC74AC02DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC02DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC02DCR1 | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC02DR2G vs MC74AC02DCR1 |
N74AC02D-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DR2G vs N74AC02D-T |
74AC02SC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2G vs 74AC02SC |
MC74AC02DG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74AC02DR2G vs MC74AC02DG |
MC74AC02DR2 | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC74AC02DR2G vs MC74AC02DR2 |
MC74AC02DC | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC02DR2G vs MC74AC02DC |
HD74AC02RP | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74AC02DR2G vs HD74AC02RP |
74AC02SCXR | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2G vs 74AC02SCXR |
MC74AC02DC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC02DR2G vs MC74AC02DC |
74AC02SCX_NL | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC02DR2G vs 74AC02SCX_NL |