Part Details for MC74ACT10DTR2G by onsemi
Overview of MC74ACT10DTR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT10DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0685
|
Newark | Nand Gate, 3 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Act10, Logic Ic Family:74Act, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74ACT10DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2860 | Buy Now |
DISTI #
MC74ACT10DTR2GOSCT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1987 In Stock |
|
$0.2072 / $0.6300 | Buy Now |
DISTI #
MC74ACT10DTR2G
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT10DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2056 / $0.2454 | Buy Now |
DISTI #
863-MC74ACT10DTR2G
|
Mouser Electronics | Logic Gates 5V Triple 3-Input NAND RoHS: Compliant | 1610 |
|
$0.2420 / $0.6200 | Buy Now |
|
Rochester Electronics | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 9213 |
|
$0.2055 / $0.2418 | Buy Now |
DISTI #
MC74ACT10DTR2G
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74ACT10DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2056 / $0.2454 | Buy Now |
DISTI #
MC74ACT10DTR2G
|
Avnet Silica | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R (Alt: MC74ACT10DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74ACT10DTR2G
|
EBV Elektronik | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R (Alt: MC74ACT10DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.1300 | RFQ |
Part Details for MC74ACT10DTR2G
MC74ACT10DTR2G CAD Models
MC74ACT10DTR2G Part Data Attributes:
|
MC74ACT10DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT10DTR2G
onsemi
Triple 3-Input NAND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74ACT10DTR2G
This table gives cross-reference parts and alternative options found for MC74ACT10DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT10DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT10PWLE | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT10DTR2G vs SN74ACT10PWLE |
SN74ACT10PWR | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT10DTR2G vs SN74ACT10PWR |
74ACT10TTR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74ACT10DTR2G vs 74ACT10TTR |
SN74ACT10QPWRQ1 | Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | MC74ACT10DTR2G vs SN74ACT10QPWRQ1 |
MC74ACT10DT | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | MC74ACT10DTR2G vs MC74ACT10DT |
SN74ACT10PWRG4 | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | MC74ACT10DTR2G vs SN74ACT10PWRG4 |
SN74ACT10PWRE4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74ACT10DTR2G vs SN74ACT10PWRE4 |
MC74ACT10DTR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74ACT10DTR2G vs MC74ACT10DTR2 |