Part Details for MC74ACT20N by onsemi
Overview of MC74ACT20N by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74ACT20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1950 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, DIP | 6 |
|
$0.2391 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, ACT-CMOS, 14 Pin, Plastic, DIP | 1560 |
|
$0.1950 / $0.7500 | Buy Now |
|
Rochester Electronics | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for MC74ACT20N
MC74ACT20N CAD Models
MC74ACT20N Part Data Attributes:
|
MC74ACT20N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT20N
onsemi
ACT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74ACT20N
This table gives cross-reference parts and alternative options found for MC74ACT20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT20NC | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74ACT20N vs MC74ACT20NC |
CD74ACT20EX | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14 | Harris Semiconductor | MC74ACT20N vs CD74ACT20EX |
CD74ACT20E | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT20N vs CD74ACT20E |
CD74ACT20EX | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT20N vs CD74ACT20EX |
CD54ACT20F3A | NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | MC74ACT20N vs CD54ACT20F3A |
MC74ACT20NG | ACT SERIES, DUAL 4-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74ACT20N vs MC74ACT20NG |
5962-0051301QCX | ACT SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74ACT20N vs 5962-0051301QCX |