-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6665
|
Newark | Analogue Mux/Demux, 8:1, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 6V, 2V To 12V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC74HC4051ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55 |
|
$0.2900 | Buy Now |
DISTI #
42K0887
|
Newark | Ic, analog Mux, single,8-Channel, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC4051ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
MC74HC4051ADTR2GOSCT-ND
|
DigiKey | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4743 In Stock |
|
$0.1779 / $0.6200 | Buy Now |
DISTI #
MC74HC4051ADTR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC4051ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 25000 |
|
$0.1709 / $0.2039 | Buy Now |
DISTI #
863-MC74HC4051ADTR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 43066 |
|
$0.1800 / $0.5600 | Buy Now |
DISTI #
V36:1790_07323137
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2417 | Americas - 5000 |
|
$0.1733 / $0.1914 | Buy Now |
DISTI #
V72:2272_07323137
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2417 Container: Cut Strips | Americas - 5000 |
|
$0.1933 / $0.5919 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 45000Reel |
|
$0.1730 / $0.1860 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 32500Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
77700434
|
Verical | Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2303 | Americas - 27500 |
|
$0.2454 / $0.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4051ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADTR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC4051ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4051PW-Q100/HI | Differential Multiplexer | Nexperia | MC74HC4051ADTR2G vs 74HC4051PW-Q100/HI |
CD74HC4051PWRE4 | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051ADTR2G vs CD74HC4051PWRE4 |
MC74HC4051DT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74HC4051ADTR2G vs MC74HC4051DT |
74HC4051PW-Q100/AU | Differential Multiplexer | Nexperia | MC74HC4051ADTR2G vs 74HC4051PW-Q100/AU |
74HC4051PW,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74HC4051ADTR2G vs 74HC4051PW,112 |
M74HC4051TTR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC4051ADTR2G vs M74HC4051TTR |
CD74HC4051PWR | 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051ADTR2G vs CD74HC4051PWR |
MM74HC4051MTCX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4051ADTR2G vs MM74HC4051MTCX |
74HC4051PW-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051ADTR2G vs 74HC4051PW-T |
CD74HC4051PWRG4 | 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051ADTR2G vs CD74HC4051PWRG4 |