Part Details for MC74HCT244AFG by onsemi
Overview of MC74HCT244AFG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for MC74HCT244AFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5154
|
Newark | Mc74Hct244Afg, Motor Driver Ic |Onsemi MC74HCT244AFG Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now |
|
Rochester Electronics | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7196 |
|
$0.3675 / $0.4323 | Buy Now |
DISTI #
4186548
|
Farnell | MC74HCT244AFG, MOTOR DRIVER IC RoHS: Compliant Min Qty: 880 Lead time: 3 Weeks, 1 Days Container: Each | 7196 |
|
$0.5673 | Buy Now |
Part Details for MC74HCT244AFG
MC74HCT244AFG CAD Models
MC74HCT244AFG Part Data Attributes:
|
MC74HCT244AFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244AFG
onsemi
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC74HCT244AFG
This table gives cross-reference parts and alternative options found for MC74HCT244AFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244AFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT244SJX | Octal 3-STATE Buffer, 2000-REEL | onsemi | MC74HCT244AFG vs MM74HCT244SJX |
MM74HCT244SJ | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HCT244AFG vs MM74HCT244SJ |
MC74HCT244AFELG | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOIC-20 | Rochester Electronics LLC | MC74HCT244AFG vs MC74HCT244AFELG |
MC74HCT244AF | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Rochester Electronics LLC | MC74HCT244AFG vs MC74HCT244AF |
MC74HCT244AF | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | MC74HCT244AFG vs MC74HCT244AF |
TC74HCT244AF-TP2EL | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT244AFG vs TC74HCT244AF-TP2EL |
MC74HCT244AFEL | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20, Bus Driver/Transceiver | onsemi | MC74HCT244AFG vs MC74HCT244AFEL |
MM74HCT244SJ | Octal 3-STATE Buffer, 1900-TUBE | onsemi | MC74HCT244AFG vs MM74HCT244SJ |
MC74HCT244AFG | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOIC-20 | Rochester Electronics LLC | MC74HCT244AFG vs MC74HCT244AFG |
M74HCT244-1FP | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | Mitsubishi Electric | MC74HCT244AFG vs M74HCT244-1FP |