Part Details for MC74VHC1GT125MU3TCG by onsemi
Overview of MC74VHC1GT125MU3TCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74VHC1GT125MU3TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MC74VHC1GT125MU3TCGTR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6UDFN Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 / $0.0939 | Buy Now |
DISTI #
MC74VHC1GT125MU3TC
|
Avnet Americas | Buffer with 3-State Output Non-Inverting 2V to 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: MC74VHC1GT125MU3TC) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74VHC1GT125MU3TC
|
Avnet Americas | Buffer with 3-State Output Non-Inverting 2V to 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: MC74VHC1GT125MU3TC) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MC74VHC1GT125MU3TCG
|
Avnet Asia | Buffer with 3-State Output Non-Inverting 2V to 5.5V 6-Pin UDFN T/R (Alt: MC74VHC1GT125MU3TCG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MC74VHC1GT125MU3TCG
MC74VHC1GT125MU3TCG CAD Models
MC74VHC1GT125MU3TCG Part Data Attributes:
|
MC74VHC1GT125MU3TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT125MU3TCG
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2018-11-15 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |