Filter Your Search
1 - 1 of 1 results
|
MC74VHC1GT125MU3TCG
onsemi
|
Check for Price | Yes | Active | 5 V | 16 ns | 10.5 ns | 1 | 1 | YES | VSON | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 50 mA | 5.5 V | 2 V | MILITARY | S-PDSO-N6 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL GOLD PALLADIUM | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ONSEMI | UDFN-6 | 517BX | compliant | 8542.39.00.01 | 2018-11-15 | onsemi |