Part Details for MC74VHCT240ADTRG by onsemi
Overview of MC74VHCT240ADTRG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHCT240ADTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1087
|
Newark | Ic, buffer/Driver, dual,4-Bit, ahct/Vhct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT240ADTRG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.5120 | Buy Now |
DISTI #
MC74VHCT240ADTRGOSCT-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2605 In Stock |
|
$0.3716 / $0.9900 | Buy Now |
DISTI #
MC74VHCT240ADTRG
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT240ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 250028749 Factory Stock |
|
$0.3686 / $0.4400 | Buy Now |
DISTI #
863-MC74VHCT240ADTRG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State Inverting RoHS: Compliant | 1758 |
|
$0.3710 / $0.6400 | Buy Now |
DISTI #
P40:2555_11857911
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 98 Weeks Date Code: 2218 | Europe - 2500 |
|
$0.3035 / $0.3102 | Buy Now |
DISTI #
V72:2272_07285151
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2500 |
|
$0.2886 / $0.3408 | Buy Now |
|
Future Electronics | 74VHCT Series 4.5 to 5.5 V Octal Bus Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Rochester Electronics | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 28749 |
|
$0.3686 / $0.4336 | Buy Now |
DISTI #
MC74VHCT240ADTRG
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74VHCT240ADTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 250028749 Factory Stock |
|
$0.3686 / $0.4400 | Buy Now |
DISTI #
MC74VHCT240ADTRG
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: MC74VHCT240ADTRG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74VHCT240ADTRG
MC74VHCT240ADTRG CAD Models
MC74VHCT240ADTRG Part Data Attributes:
|
MC74VHCT240ADTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT240ADTRG
onsemi
Octal Inverting Buffer/Line Driver, 3-State Output, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT240ADTRG
This table gives cross-reference parts and alternative options found for MC74VHCT240ADTRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT240ADTRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT240AFT | 74VHC Series | Toshiba America Electronic Components | MC74VHCT240ADTRG vs 74VHCT240AFT |
MC74VHCT240ADTR2 | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74VHCT240ADTRG vs MC74VHCT240ADTR2 |
TC74VHCT240AFT | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHCT240ADTRG vs TC74VHCT240AFT |
MC74VHCT240ADTR2 | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74VHCT240ADTRG vs MC74VHCT240ADTR2 |
74VHCT240ATTR | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74VHCT240ADTRG vs 74VHCT240ATTR |
MC74VHCT240ADT | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74VHCT240ADTRG vs MC74VHCT240ADT |
74VHCT240AMTCX_NL | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT240ADTRG vs 74VHCT240AMTCX_NL |
MC74VHCT240ADTR2 | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74VHCT240ADTRG vs MC74VHCT240ADTR2 |
74VHCT240MTC | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP1-20 | Texas Instruments | MC74VHCT240ADTRG vs 74VHCT240MTC |
74VHCT240AMTCX | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT240ADTRG vs 74VHCT240AMTCX |