-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6917
|
Newark | Ic, V Reg +5.0V, Smd, 7805, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7805CD2TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7990 |
|
$0.3090 / $0.7530 | Buy Now |
DISTI #
71J5741
|
Newark | Linear Voltage Regulator 5V D2-Pak-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:1A Rohs Compliant: Yes |Onsemi MC7805CD2TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 844 |
|
$0.2630 / $0.7070 | Buy Now |
DISTI #
81AC9089
|
Newark | Ana 1A 5V Vreg Rohs Compliant: Yes |Onsemi MC7805CD2TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.7080 | Buy Now |
DISTI #
MC7805CD2TGOS-ND
|
DigiKey | IC REG LINEAR 5V 1A D2PAK Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2429 In Stock |
|
$0.2353 / $0.6800 | Buy Now |
DISTI #
MC7805CD2TG
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MC7805CD2TG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1891 / $0.2263 | Buy Now |
DISTI #
71J5741
|
Avnet Americas | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Rail - Bulk (Alt: 71J5741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 844 Partner Stock |
|
$0.2720 / $0.7070 | Buy Now |
DISTI #
863-MC7805CD2TG
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Positive RoHS: Compliant | 14200 |
|
$0.2350 / $0.6700 | Buy Now |
DISTI #
E02:0323_00018031
|
Arrow Electronics | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2410 | Europe - 15906 |
|
$0.2219 / $0.5042 | Buy Now |
DISTI #
V36:1790_07289584
|
Arrow Electronics | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2316 | Americas - 625 |
|
$0.2295 / $0.6582 | Buy Now |
|
Future Electronics | MC7805C Series 1 A 5 V Fixed Output SMT LDO Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 81Tube |
|
$0.3400 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7805CD2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7805CD2TG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC7805CD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805CD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805CD2TR4G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | MC7805CD2TG vs MC7805CD2TR4G |
MC7805CD2TR4 | 5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7805CD2TG vs MC7805CD2TR4 |
MC7805CD2T | 5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7805CD2TG vs MC7805CD2T |