-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2278
|
Newark | Linear Volt Reg, 1A, 6V, To-220Ab-3 |Onsemi LM7806CT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7806CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM7806CT
onsemi
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM7806CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7806CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7806TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs KA7806TU |
MC7806ECT | Fixed Positive Standard Regulator, 6V, TO-220, 3 PIN | Rochester Electronics LLC | LM7806CT vs MC7806ECT |
MC7806CT | 6V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM7806CT vs MC7806CT |
MCT7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM7806CT vs MCT7806CT |
MC7806ACT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs MC7806ACT |
KA7806ETSTU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs KA7806ETSTU |
MC7806CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM7806CT vs MC7806CTG |
MC7806ACT | 6V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM7806CT vs MC7806ACT |
LM7806ACT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7806CT vs LM7806ACT |
MC7806ECTBU | Fixed Positive Standard Regulator, 6VPSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Rochester Electronics LLC | LM7806CT vs MC7806ECTBU |