Part Details for MC7815CDTG by onsemi
Overview of MC7815CDTG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7815CDTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70466609
|
RS | MC7815CDTG, Single Linear Voltage Regulator, 2.2A 15 V, 3-Pin DPAK | ON Semiconductor MC7815CDTG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
|
Future Electronics | MC7815C Series 1 A 15 V Fixed Output Surface Mount LDO Regulator - DPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 25Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | 15 V FIXED POSITIVE REGULATOR, PSSO2 | 3 |
|
$0.5950 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 15V 1A DPAK | 1880 |
|
RFQ | |
DISTI #
2296016
|
element14 Asia-Pacific | V REG, 2VDO, 1A, 15V, 3TO252 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2274 / $0.6165 | Buy Now |
DISTI #
2296016
|
Farnell | V REG, 2VDO, 1A, 15V, 3TO252 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.4224 / $0.6730 | Buy Now |
Part Details for MC7815CDTG
MC7815CDTG CAD Models
MC7815CDTG Part Data Attributes:
|
MC7815CDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815CDTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC7815CDTG
This table gives cross-reference parts and alternative options found for MC7815CDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815CDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815CDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7815CDTG vs MC7815CDTRKG |
MC7815CDT | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7815CDTG vs MC7815CDT |