Part Details for MC9328MX21CJM by Freescale Semiconductor
Overview of MC9328MX21CJM by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9328MX21CJM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 |
|
$41.9292 / $46.5880 | Buy Now | |
|
Rochester Electronics | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1 |
|
$37.6600 / $44.3100 | Buy Now |
|
Perfect Parts Corporation | 101 |
|
RFQ |
Part Details for MC9328MX21CJM
MC9328MX21CJM CAD Models
MC9328MX21CJM Part Data Attributes:
|
MC9328MX21CJM
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9328MX21CJM
Freescale Semiconductor
DB I.MX21 17X17 PB-FR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MX21CJM
This table gives cross-reference parts and alternative options found for MC9328MX21CJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21CJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21SVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CJM vs MC9328MX21SVM |
MC9328MX21CVMR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21CVMR2 |
MC9328MX21CJM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21CJM |
MC9328MX21SVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21SVM |
MC9328MX21VMR2 | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CJM vs MC9328MX21VMR2 |
MC9328MX21DVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21DVM |
MC9328MX21VM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CJM vs MC9328MX21VM |
MC9328MX21DVM | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CJM vs MC9328MX21DVM |
MC9328MX21CVMR2 | DB I.MX21 17X17 PB-FR | Freescale Semiconductor | MC9328MX21CJM vs MC9328MX21CVMR2 |
MC9328MX21CVM | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CJM vs MC9328MX21CVM |