Part Details for MC9S08PA16VLCR by NXP Semiconductors
Overview of MC9S08PA16VLCR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S08PA16VLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08PA16VLCR
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: MC9S08PA16VLCR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5006 / $1.6567 | Buy Now |
DISTI #
841-MC9S08PA16VLCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | IC MCU 8BIT 16KB FLASH 32LQFP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
DISTI #
MC9S08PA16VLCR
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: MC9S08PA16VLCR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5006 / $1.6567 | Buy Now |
DISTI #
MC9S08PA16VLCR
|
Avnet Silica | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: MC9S08PA16VLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA16VLCR
|
EBV Elektronik | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: MC9S08PA16VLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PA16VLCR
MC9S08PA16VLCR CAD Models
MC9S08PA16VLCR Part Data Attributes:
|
MC9S08PA16VLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16VLCR
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |