Filter Your Search
1 - 2 of 2 results
|
MC9S08PA16VLCR
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 32 | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC9S08PA16VLCR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER | CMOS | e3 | 3 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |