Part Details for MCCA000138 by SPC Multicomp
Overview of MCCA000138 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000138
MCCA000138 CAD Models
MCCA000138 Part Data Attributes:
|
MCCA000138
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000138
SPC Multicomp
CAP,CERAMIC,1.5NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MCCA000138
This table gives cross-reference parts and alternative options found for MCCA000138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155CN152KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MCCA000138 vs MCH155CN152KL |
VJ0402Y152KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCCA000138 vs VJ0402Y152KXACW1BC |
MMASU105SB7152KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000138 vs MMASU105SB7152KFNA18 |
MBASU105SB7152KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCCA000138 vs MBASU105SB7152KFNA18 |
0402B152K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCCA000138 vs 0402B152K500CT |
C0402C152K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | MCCA000138 vs C0402C152K5RAL9028 |
MCH155CN152KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MCCA000138 vs MCH155CN152KK |
0402B152K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCCA000138 vs 0402B152K500SB |
0402B152K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCCA000138 vs 0402B152K500NT |
MCH155CN152KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MCCA000138 vs MCH155CN152KC |