Part Details for MCF52233CAF60 by Rochester Electronics LLC
Overview of MCF52233CAF60 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF52233CAF60
MCF52233CAF60 CAD Models
MCF52233CAF60 Part Data Attributes:
|
MCF52233CAF60
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MCF52233CAF60
Rochester Electronics LLC
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52233CAF60
This table gives cross-reference parts and alternative options found for MCF52233CAF60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52233CAF60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52230CAL60 | 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | Rochester Electronics LLC | MCF52233CAF60 vs MCF52230CAL60 |
MCF52230CAL60 | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 112 | Freescale Semiconductor | MCF52233CAF60 vs MCF52230CAL60 |
MCF52233CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | Freescale Semiconductor | MCF52233CAF60 vs MCF52233CAF60 |
MCF52233CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52233CAF60 vs MCF52233CAL60 |
MCF52235CVM60 | MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, MAPBGA 121 | Freescale Semiconductor | MCF52233CAF60 vs MCF52235CVM60 |
MCF52234CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52233CAF60 vs MCF52234CAL60 |
MCF52230CAF60 | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 | Freescale Semiconductor | MCF52233CAF60 vs MCF52230CAF60 |
MCF52235CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52233CAF60 vs MCF52235CAL60 |
MCF52231CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | Rochester Electronics LLC | MCF52233CAF60 vs MCF52231CAF60 |
MCF52235CVM60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PBGA121, 12 X 12 MM, 1 MM PITCH, PLASTIC, MAPBGA-121 | Rochester Electronics LLC | MCF52233CAF60 vs MCF52235CVM60 |