-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PBGA121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8041
|
Newark | 32-Bit Microcontroller Ic, Product Range:-, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:256Kb, No. Of Pins:121Pins, Ic Case/Package:Mapbga, No. Of I/O S:56I/O S, Msl:- Rohs Compliant: Yes |Nxp MCF52235CVM60 Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7200 | Buy Now |
DISTI #
MCF52235CVM60-ND
|
DigiKey | IC MCU 32B 256KB FLASH 121MAPBGA Min Qty: 945 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.7817 | Buy Now |
DISTI #
MCF52235CVM60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MAPBGA Tray - Trays (Alt: MCF52235CVM60) RoHS: Compliant Min Qty: 945 Package Multiple: 945 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.7911 / $19.2685 | Buy Now |
DISTI #
841-MCF52235CVM60
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN2E 121 MAPBGA EPP RoHS: Compliant | 0 |
|
$19.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 945 Container: Tray | 0Tray |
|
$17.2100 | Buy Now |
DISTI #
MCF52235CVM60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MAPBGA Tray - Trays (Alt: MCF52235CVM60) RoHS: Compliant Min Qty: 945 Package Multiple: 945 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.7911 / $19.2685 | Buy Now |
DISTI #
MCF52235CVM60
|
Avnet Silica | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MAPBGA Tray (Alt: MCF52235CVM60) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52235CVM60
|
EBV Elektronik | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MAPBGA Tray (Alt: MCF52235CVM60) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF52235CVM60
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52235CVM60
NXP Semiconductors
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1 MM PITCH, PLASTIC, MAPBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA121,11X11,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF52235CVM60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52235CVM60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52231CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MCF52235CVM60 vs MCF52231CAF60 |
MCF52233CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52235CVM60 vs MCF52233CAL60 |
MCF52233CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | Rochester Electronics LLC | MCF52235CVM60 vs MCF52233CAF60 |
MCF52231CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52235CVM60 vs MCF52231CAL60 |
MCF52234CAL60 | MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 112 | Freescale Semiconductor | MCF52235CVM60 vs MCF52234CAL60 |
MCF52231CAL60 | 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | Rochester Electronics LLC | MCF52235CVM60 vs MCF52231CAL60 |
MCF52233CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | Freescale Semiconductor | MCF52235CVM60 vs MCF52233CAF60 |
MCF52231CAF60 | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 | Freescale Semiconductor | MCF52235CVM60 vs MCF52231CAF60 |
PCF52235CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112, ROHS COMPLIANT, LQFP-112 | Freescale Semiconductor | MCF52235CVM60 vs PCF52235CAL60 |
MCF52234CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52235CVM60 vs MCF52234CAL60 |