Part Details for MCF52236AF50A by NXP Semiconductors
Overview of MCF52236AF50A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCF52236AF50A
MCF52236AF50A CAD Models
MCF52236AF50A Part Data Attributes:
|
MCF52236AF50A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52236AF50A
NXP Semiconductors
RISC MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52236AF50A
This table gives cross-reference parts and alternative options found for MCF52236AF50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52236AF50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52236AF50A | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | Freescale Semiconductor | MCF52236AF50A vs MCF52236AF50A |