-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9301
|
Newark | 12.0A Single Inverting Mosfet Driver, Low Threshold With Enable Pin, Msop8 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP14A1201-E/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
MCP14A1201-E/MS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
MCP14A1201-E/MS
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Inverting 8-Pin MSOP - Rail/Tube (Alt: MCP14A1201-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
579-MCP14A1201-E/MS
|
Mouser Electronics | Gate Drivers 12A single MOSFET driver with low thres i/p and enable pin RoHS: Compliant | 260 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP14A1201-E/MS
|
Microchip Technology Inc | 12A single MOSFET driver with low thres i/p and enable pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
790 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V Supply - 8-MSOP Package. | 16200 Factory Stock |
|
$1.3800 / $1.6300 | Buy Now |
DISTI #
MCP14A1201-E/MS
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Inverting 8-Pin MSOP - Rail/Tube (Alt: MCP14A1201-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP14A1201-E/MS
|
TME | IC: driver, MOSFET gate driver, MSOP8, 12A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$2.0700 / $2.5900 | RFQ |
|
Ameya Holding Limited | 790 |
|
RFQ | ||
|
NAC | 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 13000 |
|
$1.7200 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A1201-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A1201-E/MS
Microchip Technology Inc
MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP14A1201-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A1201-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A1201T-E/MS | MOSFET Driver | Microchip Technology Inc | MCP14A1201-E/MS vs MCP14A1201T-E/MS |