Part Details for MCP1501T-30E/RW by Microchip Technology Inc
Overview of MCP1501T-30E/RW by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP1501T-30E/RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5995
|
Newark | 50 Ppm 0.1% Voltage Reference 8 Wdfn 2X2X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP1501T-30E/RW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
MCP1501T-30E/RWCT-ND
|
DigiKey | IC VREF SERIES 0.1% 8WDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
MCP1501T-30E/RW
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Bulk (Alt: MCP1501T-30E/RW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
579-MCP1501T-30E/RW
|
Mouser Electronics | Voltage References High Prec Buffered Voltage Reference RoHS: Compliant | 2544 |
|
$0.6690 / $0.7900 | Buy Now |
DISTI #
MCP1501T-30E/RW
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.6400 / $0.8900 | Buy Now |
|
Future Electronics | MCP1501 Series 3 V 20 mA Fixed High Precision Buffered Voltage Reference -WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.6800 / $0.7910 | Buy Now |
DISTI #
MCP1501T-30E/RW
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Bulk (Alt: MCP1501T-30E/RW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.8900 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 3V | 12000 |
|
RFQ | |
|
NAC | High Precision Buffered Voltage Reference - Package: 8 WDFN 2x2x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7100 / $0.8800 | Buy Now |
Part Details for MCP1501T-30E/RW
MCP1501T-30E/RW CAD Models
MCP1501T-30E/RW Part Data Attributes:
|
MCP1501T-30E/RW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-30E/RW
Microchip Technology Inc
THREE TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 2 mm |
Alternate Parts for MCP1501T-30E/RW
This table gives cross-reference parts and alternative options found for MCP1501T-30E/RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-30E/RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1501-30E/RW | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501T-30E/RW vs MCP1501-30E/RW |