Part Details for MCP1612T-ADJI/MF by Microchip Technology Inc
Overview of MCP1612T-ADJI/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1612T-ADJI/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9767
|
Newark | Ic, smps Controller, current-Mode, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1612T-ADJI/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
MCP1612T-ADJI/MFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2909 In Stock |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
MCP1612T-ADJI/MF
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1612T-ADJI/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
579-MCP1612T-ADJI/MF
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz 1A Synch-Buck DFN-8 RoHS: Compliant | 2444 |
|
$1.6500 / $2.0000 | Buy Now |
DISTI #
MCP1612T-ADJI/MF
|
Microchip Technology Inc | Single 1A, 1.4MHz Synchronous BUCK Regulator, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes | 20260 |
|
$1.5700 / $2.1800 | Buy Now |
DISTI #
70567929
|
RS | 1.4MHz, 1.0A, Synch-Buck Regulator, Adj. Output | Microchip Technology Inc. MCP1612T-ADJI/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 23100 Factory Stock |
|
$1.4500 / $3.9800 | Buy Now |
DISTI #
MCP1612T-ADJI/MF
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1612T-ADJI/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 1A 8DFN | 23560 |
|
RFQ |
Part Details for MCP1612T-ADJI/MF
MCP1612T-ADJI/MF CAD Models
MCP1612T-ADJI/MF Part Data Attributes:
|
MCP1612T-ADJI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1612T-ADJI/MF
Microchip Technology Inc
2.3 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, MO-229, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP1612T-ADJI/MF
This table gives cross-reference parts and alternative options found for MCP1612T-ADJI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1612T-ADJI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1612-ADJI/MF | 2.3 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, MO-229, DFN-8 | Microchip Technology Inc | MCP1612T-ADJI/MF vs MCP1612-ADJI/MF |