Part Details for MCP4014T-502E/OT by Microchip Technology Inc
Overview of MCP4014T-502E/OT by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4014T-502E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6254
|
Newark | Digital Potentiometer, 5Kohm, 64Steps, Single, 5-Sot-23, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4014T-502E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 | Buy Now |
DISTI #
56K7037
|
Newark | Ic, digital Potentiometer, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP4014T-502E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP4014T-502E/OTCT-ND
|
DigiKey | IC DGTL POT 5KOHM 64TAP SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4014T-502E/OT
|
Avnet Americas | Digital Potentiometer 64POS 5k Ohm Single 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4014T-502E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4014T-502E/OT
|
Mouser Electronics | Digital Potentiometer ICs 5k U/D single 6-bit V Rheo to GND RoHS: Compliant | 2528 |
|
$0.5290 / $0.6100 | Buy Now |
DISTI #
MCP4014T-502E/OT
|
Microchip Technology Inc | 5K, RHEOSTAT MODE DEVICE, WITH 1 TERMINAL OF THE RESISTOR CONNECTED TO GROUND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21476 |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70388683
|
RS | MCP4014T-502E/OT, Digi Potentiomtr 5kOhm 64-Pos Linear Serial-2Wire 5-Pin SOT-23 | Microchip Technology Inc. MCP4014T-502E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21000 Factory Stock |
|
$0.4469 / $0.9360 | Buy Now |
|
Bristol Electronics | 2066 |
|
RFQ |
Part Details for MCP4014T-502E/OT
MCP4014T-502E/OT CAD Models
MCP4014T-502E/OT Part Data Attributes:
|
MCP4014T-502E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4014T-502E/OT
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.625 mm |
Alternate Parts for MCP4014T-502E/OT
This table gives cross-reference parts and alternative options found for MCP4014T-502E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4014T-502E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4011T-502E/MC | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4014T-502E/OT vs MCP4011T-502E/MC |
MCP4011T-502E/MS | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4014T-502E/OT vs MCP4011T-502E/MS |
MCP4011-502E/SN | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4014T-502E/OT vs MCP4011-502E/SN |
MCP4011-502E/MS | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4014T-502E/OT vs MCP4011-502E/MS |