Part Details for MCP4252-502E/MF by Microchip Technology Inc
Overview of MCP4252-502E/MF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4252-502E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2826
|
Newark | Ic, digital Potentiometer, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip MCP4252-502E/MF Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP4252-502E/MF-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 10DFN Min Qty: 480 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
MCP4252-502E/MF
|
Avnet Americas | Digital Potentiometer 256POS 5k Ohm Dual 10-Pin DFN EP Tube - Bulk (Alt: MCP4252-502E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4252-502E/MF
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch RoHS: Compliant | 0 |
|
$0.9500 / $1.2400 | Order Now |
DISTI #
MCP4252-502E/MF
|
Microchip Technology Inc | DUAL 8 BIT, VOLATILE LINEAR RHEO W/SPI, Projected EOL: 2034-10-11 RoHS: Compliant pbFree: Yes | 22680 |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70568371
|
RS | Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4252-502E/MF RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2400 | RFQ |
|
Future Electronics | Digital Potentiometer 5k Ohm 2 Circuit 257 Taps SPI Interface 10-DFN (3x3) RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Container: Tube | 0Tube |
|
$0.9250 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4252-502E/MF RoHS: Compliant | 22680 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
MCP4252-502E/MF
|
Avnet Americas | Digital Potentiometer 256POS 5k Ohm Dual 10-Pin DFN EP Tube - Bulk (Alt: MCP4252-502E/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC POT DGTL DUAL 5K RHEO 10DFN | 22680 |
|
RFQ |
Part Details for MCP4252-502E/MF
MCP4252-502E/MF CAD Models
MCP4252-502E/MF Part Data Attributes:
|
MCP4252-502E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4252-502E/MF
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 3 mm |
Alternate Parts for MCP4252-502E/MF
This table gives cross-reference parts and alternative options found for MCP4252-502E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4252-502E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4252T-502I/MF | DIGITAL POTENTIOMETER, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP4252-502E/MF vs MCP4252T-502I/MF |
MCP4252-502I/MF | DIGITAL POTENTIOMETER, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP4252-502E/MF vs MCP4252-502I/MF |
MCP4252T-502E/MF | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP4252-502E/MF vs MCP4252T-502E/MF |