Datasheets
MCP6031T-E/MC by:

OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8

Part Details for MCP6031T-E/MC by Microchip Technology Inc

Overview of MCP6031T-E/MC by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for MCP6031T-E/MC

Part # Distributor Description Stock Price Buy
DISTI # 54M4892
Newark Ic, operational Amplifier, single, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6031T-E/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.8060
$0.8060 Buy Now
DISTI # MCP6031T-E/MCTR-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.7600
$0.7600 Buy Now
DISTI # MCP6031T-E/MC
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R - Bulk (Alt: MCP6031T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk 0
  • 1 $0.9900
  • 25 $0.8200
  • 100 $0.7600
$0.7600 / $0.9900 Buy Now
DISTI # 579-MCP6031T-E/MC
Mouser Electronics Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp RoHS: Compliant 0
  • 3,300 $0.7600
$0.7600 Order Now
DISTI # MCP6031T-E/MC
Microchip Technology Inc Single 1.8V 10kHz Op Amp, E temp, Projected EOL: 2034-04-01 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.9900
  • 25 $0.8200
  • 100 $0.7600
  • 5,000 $0.7400
$0.7400 / $0.9900 Buy Now
DISTI # 70569959
RS Single 1.8V 10kHz Op Amp, E temp | Microchip Technology Inc. MCP6031T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.3800
  • 33,000 $1.3100
  • 165,000 $1.2400
  • 330,000 $1.1700
$1.1700 / $1.3800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.8340
$0.8340 Buy Now
Onlinecomponents.com Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead DFN - Tape&Reel RoHS: Compliant 0
  • 825 $1.4040
  • 1,650 $0.8640
  • 2,475 $0.6840
  • 3,300 $0.6700
$0.6700 / $1.4040 Buy Now
DISTI # MCP6031T-E/MC
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R - Bulk (Alt: MCP6031T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk 0
  • 1 $0.9900
  • 25 $0.8200
  • 100 $0.7600
$0.7600 / $0.9900 Buy Now
NAC Single 1.8V 10kHz Op Amp, E temp - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.0000
  • 100 $0.9000
  • 500 $0.8300
  • 1,000 $0.8100
$0.8100 / $1.0000 Buy Now
DISTI # MCP6031T-E/MC
Avnet Silica OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R (Alt: MCP6031T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
Master Electronics Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead DFN - Tape&Reel RoHS: Compliant 0
  • 825 $1.4040
  • 1,650 $0.8640
  • 2,475 $0.6840
  • 3,300 $0.6700
$0.6700 / $1.4040 Buy Now

Part Details for MCP6031T-E/MC

MCP6031T-E/MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP6031T-E/MC Part Data Attributes:

MCP6031T-E/MC Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6031T-E/MC Microchip Technology Inc OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description HVSON, SOLCC8,.11,20
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 72 dB
Common-mode Reject Ratio-Nom 93 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Length 3 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.11,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1 mm
Slew Rate-Nom 4000 V/us
Supply Current-Max 0.00135 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 10
Voltage Gain-Min 56200
Wideband NO
Width 2 mm

Alternate Parts for MCP6031T-E/MC

This table gives cross-reference parts and alternative options found for MCP6031T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6031T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6031-E/MC OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP6031T-E/MC vs MCP6031-E/MC
Part Number Description Manufacturer Compare
MCP6031T-E/ST OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6031T-E/MC vs MCP6031T-E/ST
MCP6401UT-E/OT OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6031T-E/MC vs MCP6401UT-E/OT
MCP6031T-E/SL OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP6031T-E/MC vs MCP6031T-E/SL
MCP6031-E/SL OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP6031T-E/MC vs MCP6031-E/SL
MCP6401T-H/OTVAO Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 Microchip Technology Inc MCP6031T-E/MC vs MCP6401T-H/OTVAO
MCP6V03-E/MNY OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, DSO8, 2 X 3 MM, 0.75 MM HEUGHT, DFN-8 Microchip Technology Inc MCP6031T-E/MC vs MCP6V03-E/MNY
MCP6031-E/MC OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP6031T-E/MC vs MCP6031-E/MC
MAX9915EXT+T Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN Maxim Integrated Products MCP6031T-E/MC vs MAX9915EXT+T
MCP6033-E/ST OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6031T-E/MC vs MCP6033-E/ST
MCP6031T-E/OT OP-AMP, 150 uV OFFSET-MAX, 0.01 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6031T-E/MC vs MCP6031T-E/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6031T-E/MC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6031T-E/MC by Microchip Technology Inc

  • Please alert me when MCP6031T-E/MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6031T-E/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6031T-E/MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6031T-E/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6031T-E/MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6031T-E/MC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: