Part Details for MCP6546-I/P by Microchip Technology Inc
Overview of MCP6546-I/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6546-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6546-I/P-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
832 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6546-I/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6546-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
579-MCP6546-I/P
|
Mouser Electronics | Analog Comparators Sgl 1.6V Open Drain RoHS: Compliant | 265 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6546-I/P
|
Microchip Technology Inc | Single 1.6V Open Drain Comparator, I temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1140 Alternates Available |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
70045447
|
RS | Amplifier, Comparator, Sub-MicroAmp, Single, OpenDrain Output, PDIP-8 | Microchip Technology Inc. MCP6546-I/P RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | Comparator Single R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 1200 Factory Stock |
|
$0.3545 / $0.4400 | Buy Now |
DISTI #
MCP6546-I/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6546-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.5400 | Buy Now |
|
Ameya Holding Limited | Comparator, 3us, 1.6÷5.5V, THT, DIP8, Comparators1, 1pA | 1140 |
|
RFQ | |
DISTI #
MCP6546-I/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6546-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.5400 | Buy Now |
Part Details for MCP6546-I/P
MCP6546-I/P CAD Models
MCP6546-I/P Part Data Attributes
|
MCP6546-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6546-I/P
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP6546-I/P
This table gives cross-reference parts and alternative options found for MCP6546-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546T-I/P | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6546-I/P vs MCP6546T-I/P |
MCP6546-E/P | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6546-I/P vs MCP6546-E/P |