-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6024
|
Newark | Analogue Comparator, Single, Sub-Microamp, 1, 3 S, 1.6V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6546UT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1024 |
|
$0.2270 | Buy Now |
DISTI #
31T1349
|
Newark | Ic, Comp, Single, 5-Sot-23, Full Reel, Comparator Type:Sub-Microamp, No. Of Channels:1Channels, Response Time/Propogation Delay:4Μs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP6546UT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
MCP6546UT-E/OTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12679 In Stock |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
MCP6546UT-E/OT
|
Avnet Americas | Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6546UT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
20T6024
|
Avnet Americas | Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 20T6024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Ammo Pack | 2024 Partner Stock |
|
$0.3430 / $0.4060 | Buy Now |
DISTI #
579-MCP6546UT-E/OT
|
Mouser Electronics | Analog Comparators Single 1.6V Open Drain Comp RoHS: Compliant | 5828 |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
MCP6546UT-E/OT
|
Microchip Technology Inc | Single 1.6V Open Drain Comparator, E temp, Projected EOL: 2034-09-06 RoHS: Compliant pbFree: Yes | 207200 |
|
$0.2900 / $0.3900 | Buy Now |
DISTI #
70388960
|
RS | Microchip MCP6546UT-E/OT Comparator, Open Drain O/P, 1.6 to 5.5 V 5-Pin SOT-23 | Microchip Technology Inc. MCP6546UT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3900 | RFQ |
|
Future Electronics | SINGLE 1.6V OPEN DRAIN COMPARATOR, E TEMP, ALT PINOUT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
9000 In Stock 210000 Factory Stock |
|
$0.2861 / $0.2927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6546UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6546UT-E/OT
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6546UT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546UT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546UT-E/OTVAO | Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO5 | Microchip Technology Inc | MCP6546UT-E/OT vs MCP6546UT-E/OTVAO |