Part Details for MCPWR06FTEO2203 by SPC Multicomp
Overview of MCPWR06FTEO2203 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO2203
MCPWR06FTEO2203 CAD Models
MCPWR06FTEO2203 Part Data Attributes:
|
MCPWR06FTEO2203
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO2203
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO2203
This table gives cross-reference parts and alternative options found for MCPWR06FTEO2203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO2203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG1206100220K1%EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCPWR06FTEO2203 vs RCG1206100220K1%EC |
RM12FBN2203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | MCPWR06FTEO2203 vs RM12FBN2203 |
CR32-2203-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | MCPWR06FTEO2203 vs CR32-2203-FK |
RK73H2BLBK2203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO2203 vs RK73H2BLBK2203F |
SR1206FR-07220KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO2203 vs SR1206FR-07220KL |
CR1206-4W-2203FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | MCPWR06FTEO2203 vs CR1206-4W-2203FT |
232272472204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO2203 vs 232272472204 |
RMC32K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO2203 vs RMC32K224FB |
RMC1/8K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO2203 vs RMC1/8K224FB |
RK73H2BXTD2203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO2203 vs RK73H2BXTD2203F |