Part Details for MDM-15PH001M7-A174 by ITT Interconnect Solutions
Overview of MDM-15PH001M7-A174 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH001M7-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-15PH001M7-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
25 In Stock |
|
$206.3392 / $230.9800 | Buy Now |
DISTI #
MDM-15PH001M7-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001M7-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$113.1625 / $282.0510 | Buy Now |
DISTI #
965-096512-0717
|
Mouser Electronics | D-Sub Micro-D Connectors CANMDM-15PH001M7- A174 RoHS: Compliant | 0 |
|
$206.3300 / $214.0000 | Order Now |
DISTI #
ITTMDM-15PH001M7-A174
|
Heilind Electronics | MDM-15PH001M7-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$209.9400 / $225.4900 | Buy Now |
DISTI #
MDM-15PH001M7-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001M7-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$113.1625 / $282.0510 | Buy Now |
DISTI #
MDM-15PH001M7-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH001M7-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$113.1625 / $282.0510 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$209.9400 / $225.4900 | Buy Now |
Part Details for MDM-15PH001M7-A174
MDM-15PH001M7-A174 CAD Models
MDM-15PH001M7-A174 Part Data Attributes
|
MDM-15PH001M7-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH001M7-A174
ITT Interconnect Solutions
CANMDM-15PH001M7-A174
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2A | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MDM-15PH001M7-A174
This table gives cross-reference parts and alternative options found for MDM-15PH001M7-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PH001M7-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-L-15P5L7-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH001M7-A174 vs MCD-M1-L-15P5L7-18.0 |
MDAP15PCBPPG3 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal | Axon' Cable | MDM-15PH001M7-A174 vs MDAP15PCBPPG3 |
MCD-M1-R-15P5D5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH001M7-A174 vs MCD-M1-R-15P5D5-18.0 |
MCD-M1-Q-15P6G6-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH001M7-A174 vs MCD-M1-Q-15P6G6-18.0 |
MDWM4L-15PCBSR5U-.080 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-15PH001M7-A174 vs MDWM4L-15PCBSR5U-.080 |
MDE30N015A18 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDM-15PH001M7-A174 vs MDE30N015A18 |
GMSM3-15P-6C3-.125M | D Microminiature Connector, 15 Contact(s), Male, Plug, | Glenair Inc | MDM-15PH001M7-A174 vs GMSM3-15P-6C3-.125M |
CPD015P-05M326 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDM-15PH001M7-A174 vs CPD015P-05M326 |
MCD-M1-R-15P0A7-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH001M7-A174 vs MCD-M1-R-15P0A7-18.0 |
MCD-M1-Q-15S5C6-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH001M7-A174 vs MCD-M1-Q-15S5C6-18.0 |