Part Details for MDM-15PH002B by ITT Interconnect Solutions
Overview of MDM-15PH002B by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-15PH002B-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 304.8MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
17 In Stock |
|
$123.7648 / $145.1000 | Buy Now |
DISTI #
CAN MDM-15PH002B
|
Avnet Americas | Cable Assembly RG178/U 0.304m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-15PH002B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2253 Factory Stock |
|
RFQ | |
DISTI #
MDM-15PH002B
|
Avnet Americas | Cable Assembly RG178/U 0.304m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH002B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7250 / $156.3435 | Buy Now |
DISTI #
965-MDM-15PH002B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M 12" RBW RoHS: Not Compliant | 0 |
|
$123.7500 / $133.1400 | Order Now |
DISTI #
ITTMDM-15PH002B
|
Heilind Electronics | MDM-15PH002B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$108.7000 / $140.8500 | Buy Now | |
DISTI #
CAN MDM-15PH002B
|
Avnet Americas | Cable Assembly RG178/U 0.304m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-15PH002B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2253 Factory Stock |
|
RFQ | |
DISTI #
MDM-15PH002B
|
Avnet Americas | Cable Assembly RG178/U 0.304m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH002B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7250 / $156.3435 | Buy Now |
DISTI #
MDM-15PH002B
|
Avnet Americas | Cable Assembly RG178/U 0.304m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH002B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7250 / $156.3435 | Buy Now |
DISTI #
CAN MDM-15PH002B
|
Avnet Americas | Cable Assembly RG178/U 0.304m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-15PH002B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2253 Factory Stock |
|
RFQ |
Part Details for MDM-15PH002B
MDM-15PH002B CAD Models
MDM-15PH002B Part Data Attributes
|
MDM-15PH002B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH002B
ITT Interconnect Solutions
MICRO 15 M 12" RBW
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MDM-15PH002B
This table gives cross-reference parts and alternative options found for MDM-15PH002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-15PH002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-L-15P5L7-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH002B vs MCD-M1-L-15P5L7-18.0 |
MDAP15PCBPPG3 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal | Axon' Cable | MDM-15PH002B vs MDAP15PCBPPG3 |
MCD-M1-R-15P5D5-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH002B vs MCD-M1-R-15P5D5-18.0 |
MCD-M1-Q-15P6G6-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH002B vs MCD-M1-Q-15P6G6-18.0 |
MDWM4L-15PCBSR5U-.080 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-15PH002B vs MDWM4L-15PCBSR5U-.080 |
MDE30N015A18 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDM-15PH002B vs MDE30N015A18 |
GMSM3-15P-6C3-.125M | D Microminiature Connector, 15 Contact(s), Male, Plug, | Glenair Inc | MDM-15PH002B vs GMSM3-15P-6C3-.125M |
CPD015P-05M326 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDM-15PH002B vs CPD015P-05M326 |
MCD-M1-R-15P0A7-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH002B vs MCD-M1-R-15P0A7-18.0 |
MCD-M1-Q-15S5C6-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-15PH002B vs MCD-M1-Q-15S5C6-18.0 |