Part Details for MDM-15PH003L by ITT Interconnect Solutions
Overview of MDM-15PH003L by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-15PH003L-ND
|
DigiKey | CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$141.3682 / $165.7400 | Buy Now |
DISTI #
MDM-15PH003L
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH003L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$71.6500 / $178.5805 | Buy Now |
DISTI #
MDM-15PH003L
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-15PH003L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.6500 / $159.4330 | Buy Now |
DISTI #
38P0935
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: 38P0935) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$131.2600 / $153.8900 | Buy Now |
DISTI #
965-MDM-15PH003L
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 15 M 18" RBW JACKS LP RoHS: Not Compliant | 0 |
|
$124.9000 / $165.7100 | Order Now |
DISTI #
ITTMDM-15PH003L
|
Heilind Electronics | MICRO SERIESMETAL SHELL 15 CNT 096512-0070 | Americas - 0 in Stock25 On Order |
|
$109.5646 / $168.1491 | Buy Now |
|
Onlinecomponents.com | Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp |
50 On Order |
|
$119.1800 / $188.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$120.0000 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, WIRE TERMINAL, #2-56, PLUG | 9 |
|
$70.8000 / $73.6320 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, WIRE TERMINAL, #2-56, PLUG | 3 |
|
$106.0200 / $111.6000 | Buy Now |
Part Details for MDM-15PH003L
MDM-15PH003L CAD Models
MDM-15PH003L Part Data Attributes
|
MDM-15PH003L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-15PH003L
ITT Interconnect Solutions
D Type Connector, 15 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, #2-56, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |