Filter Your Search
1 - 10 of 13 results
|
RMDM-15PH003L-A174
ITT Interconnect Solutions
|
$32.3055 | Yes | Yes | Active | 15 | MALE | CABLE | LIQUID CRYSTAL POLYMER | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
MDM-15PH003L-A174
ITT Interconnect Solutions
|
$60.5777 | Yes | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | LOW PROFILE | 600VAC V | NO | 2.224 N | 5 GΩ | 26 AWG | .139 N | e4 | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.2 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||
|
MDM-15PH003L-A172
ITT Interconnect Solutions
|
$74.6571 | Yes | Active | 15 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | STAGGERED | GOLD | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MDM-15PH003L
ITT Interconnect Solutions
|
$88.3743 | No | Active | 15 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | STAGGERED | CADMIUM/YELLOW CHROMATE | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||
|
RMDM-15PH003L-A141
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 15 | MALE | CABLE | LIQUID CRYSTAL POLYMER | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ALODINE/IRRIDITE | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
RMDM-15PH003L-A172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 15 | MALE | CABLE | LIQUID CRYSTAL POLYMER | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | GOLD | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
MDM-15PH003L-A141
ITT Interconnect Solutions
|
Check for Price | Active | 15 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | STAGGERED | IRRIDITE / ALODINE | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDM-15PH003L-A30
ITT Interconnect Solutions
|
Check for Price | Active | 15 | 2 | 10 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | B | ALUMINUM ALLOY | AU ON CU | D MICROMINIATURE CONNECTOR | 900VAC V | NO | 2.224 N | 5 GΩ | 24 AWG | 32 AWG | .139 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | #2-56 UNC | JACKSCREW | ONE | STAGGERED | ANODIZED BLACK | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 18 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
RMDM-15PH003L-A30
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 15 | MALE | CABLE | LIQUID CRYSTAL POLYMER | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | LOW PROFILE | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIZED BLACK | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
MDM-15PH003L-A174-F222
ITT Interconnect Solutions
|
Check for Price | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 26 AWG | 32 AWG | -55 °C | 200 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | NICKEL | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |