Part Details for MDM-15PH251B-A174 by ITT Interconnect Solutions
Overview of MDM-15PH251B-A174 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-15PH251B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P1019
|
Newark | Micros |Itt Cannon MDM-15PH251B-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.2500 / $201.9300 | Buy Now |
DISTI #
MDM-15PH251B-A174-ND
|
DigiKey | CABLE ASSY D TO MIC D 15POS Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.2570 | Buy Now |
DISTI #
MDM-15PH251B-A174
|
Avnet Americas | Cable Assembly Coaxial 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: MDM-15PH251B-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0625 / $250.7120 | Buy Now |
DISTI #
965-096512-0766
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$183.4000 / $190.2300 | Order Now |
DISTI #
ITTMDM-15PH251B-A174
|
Heilind Electronics | MDM-15PH251B-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.7100 / $293.6300 | Buy Now |
DISTI #
MDM-15PH251B-A174
|
Avnet Americas | Cable Assembly Coaxial 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: MDM-15PH251B-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0625 / $250.7120 | Buy Now |
DISTI #
MDM-15PH251B-A174
|
Avnet Americas | Cable Assembly Coaxial 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: MDM-15PH251B-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0625 / $250.7120 | Buy Now |
DISTI #
ITTMDM-15PH251B-A174
|
Interstate Connecting Components | MDM-15PH251B-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$157.7100 / $293.6300 | Buy Now |