Parametric results for: MDM-15PH251B-A174 under D Type Connectors

Filter Your Search

1 - 10 of 6,852 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mdm15ph251ba174,15ph
Select parts from the table below to compare.
Compare
Compare
DAM-15P-H
ITT Interconnect Solutions
$14.6466 No Active 15 MALE BOARD POLYESTER 2/A STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR PANEL MOUNT NO NO NO e4 NO 94V-0 PLUG Gold (Au) - with Nickel (Ni) barrier NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CHROMATE SOLDER ITT CANNON compliant
MDM-15PHC20B-A174
ITT Interconnect Solutions
$19.6880 Yes Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .091 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.308 inch 0.23 inch 0.935 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15PH027B-A174
ITT Interconnect Solutions
$19.7803 Yes Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .091 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.308 inch 0.23 inch 0.935 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15PHC20B
ITT Interconnect Solutions
$19.9627 No Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .091 LOCKING ONE GENERAL PURPOSE CADMIUM PLATED CRIMP 0.308 inch 0.23 inch 0.935 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15PH019B-A174
ITT Interconnect Solutions
$20.1386 Yes Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .091 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.308 inch 0.23 inch 0.935 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15PH047B-A174
ITT Interconnect Solutions
$20.1749 Yes Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 24 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .091 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.308 inch 0.23 inch 0.935 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15PH026B-A174
ITT Interconnect Solutions
$20.3281 Yes Active 15 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513, POLARIZED 600VAC V NO 5 GΩ 26 AWG 32 AWG -55 °C 125 °C PLUG RG-178/U STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .091 LOCKING ONE GENERAL PURPOSE NICKEL CRIMP 0.308 inch 0.23 inch 0.935 inch 0.11 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON
MDM-15PHC26B-A174
ITT Interconnect Solutions
$20.6311 Yes Active 15 2 3 A MALE CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR NO NO NO NO STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO HOLE .091 LOCKING ONE GENERAL PURPOSE STAGGERED NICKEL CRIMP 0.308 inch 0.23 inch 0.935 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15PH047B
ITT Interconnect Solutions
$20.6432 No Active 15 2 3 A MALE CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR NO NO NO NO STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO HOLE .091 LOCKING ONE GENERAL PURPOSE STAGGERED CADMIUM/YELLOW CHROMATE CRIMP 0.308 inch 0.23 inch 0.935 inch ITT CANNON compliant EAR99 8536.69.40.30
MDM-15PH029B-A174
ITT Interconnect Solutions
$20.7069 Yes Active 15 2 3 A MALE CABLE AND PANEL LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR NO NO NO NO STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch NO HOLE .091 LOCKING ONE GENERAL PURPOSE STAGGERED NICKEL CRIMP 0.308 inch 0.23 inch 0.935 inch ITT CANNON compliant EAR99 8536.69.40.30