There are no models available for this part yet.
Overview of MF10ACN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for MF10ACN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 149 |
|
$2.1838 / $5.0400 | Buy Now | ||
Quest Components | FILTER, AP/BP/HP/LP/NOTCH, 20 Pin, Plastic, DIP | 119 |
|
$3.1500 / $6.7500 | Buy Now | ||
Quest Components | FILTER, AP/BP/HP/LP/NOTCH, 20 Pin, Plastic, DIP | 69 |
|
$1.9635 / $3.5700 | Buy Now | ||
Quest Components | FILTER, AP/BP/HP/LP/NOTCH, 20 Pin, Plastic, DIP | 33 |
|
$4.7250 / $7.0875 | Buy Now | ||
Quest Components | FILTER, AP/BP/HP/LP/NOTCH, 20 Pin, Plastic, DIP | 1 |
|
$2.2313 | Buy Now | ||
Rochester Electronics | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 222 |
|
$1.1900 / $1.4000 | Buy Now | ||
ComSIT USA | UNIVERSAL MONOLITHIC DUAL SWITCHED CAPACITOR FILTER Switched Capacitor Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MF10ACN by National Semiconductor Corporation
Part Data Attributes for MF10ACN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-20
|
Reach Compliance Code
|
not_compliant
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Additional Feature
|
CAUER FILTER CONFIGURATION CAN ALSO BE FORMED
|
Center or Cutoff Freq Rng-Max
|
20 kHz
|
Center or Cutoff Freq Rng-Min
|
0.0002 kHz
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.075 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-7 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
2ND
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Poles and Zeros
|
2 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
UNIVERSAL
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transfer Characteristics
|
BUTTERWORTH/BESSEL/CHEBYSHEV
|
Width
|
7.62 mm
|
Alternate Parts for MF10ACN
This table gives cross-reference parts and alternative options found for MF10ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1060CN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | MF10ACN vs LTC1060CN |
LTC1060ACN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | MF10ACN vs LTC1060ACN |
TLC10N | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,PLASTIC | Texas Instruments | MF10ACN vs TLC10N |
5962-8864102RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Micross Components | MF10ACN vs 5962-8864102RX |
5962-8864102RA | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | Linear Technology | MF10ACN vs 5962-8864102RA |
5962-8864102RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | MF10ACN vs 5962-8864102RX |
LTC1060ACJ | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,CERAMIC | Texas Instruments | MF10ACN vs LTC1060ACJ |
ML2110BCP | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, PLASTIC, DIP-20 | RF Micro Devices Inc | MF10ACN vs ML2110BCP |
5962-8864101RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | MF10ACN vs 5962-8864101RX |
5962-8864102RA | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | MF10ACN vs 5962-8864102RA |