Part Details for MFLA1206R9100FS by Eaton Bussmann
Overview of MFLA1206R9100FS by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFLA1206R9100FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4220
|
Newark | Res, R91, 1%, 0.5W, Metal Film, 1206 Rohs Compliant: Yes |Eaton Bussmann MFLA1206R9100FS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3870 |
|
$0.1780 / $0.2810 | Buy Now |
DISTI #
283-MFLA1206R9100FSCT-ND
|
DigiKey | RES 0.91 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9680 In Stock |
|
$0.0525 / $0.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0500 / $0.0720 | Buy Now | |
DISTI #
000000000006420899
|
Sager | Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 910 mohm, 200 TCR AEC-Q | 0 |
|
Buy Now | |
DISTI #
4070785
|
element14 Asia-Pacific | RES, R91, 1%, 0.5W, METAL FILM, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3870 |
|
$0.0561 / $0.1395 | Buy Now |
DISTI #
4070785RL
|
element14 Asia-Pacific | RES, R91, 1%, 0.5W, METAL FILM, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 3870 |
|
$0.0561 / $0.0856 | Buy Now |
DISTI #
4070785
|
Farnell | RES, R91, 1%, 0.5W, METAL FILM, 1206 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 3870 |
|
$0.0526 / $0.1503 | Buy Now |
DISTI #
4070785RL
|
Farnell | RES, R91, 1%, 0.5W, METAL FILM, 1206 RoHS: Compliant Min Qty: 500 Lead time: 8 Weeks, 2 Days Container: Reel | 3870 |
|
$0.0526 / $0.0827 | Buy Now |