Parametric results for: MFLA1206R9100FS under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mfla1206r9100fs
Select parts from the table below to compare.
Compare
Compare
MFLA1206R9100FS
Eaton Corporation
Check for Price Yes Active 910 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 674.5 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm EATON CORP CHIP compliant Eaton