Part Details for MFR1WSFTF52-910K by YAGEO Corporation
Overview of MFR1WSFTF52-910K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR1WSFTF52-910K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W-S 910K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0740 / $0.0903 | RFQ |
Part Details for MFR1WSFTF52-910K
MFR1WSFTF52-910K CAD Models
MFR1WSFTF52-910K Part Data Attributes:
|
MFR1WSFTF52-910K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTF52-910K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTF52-910K
This table gives cross-reference parts and alternative options found for MFR1WSFTF52-910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTF52-910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFBF52-910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs FMF1WSFBF52-910K |
RMFS1WD9103F-52-AR | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFTF52-910K vs RMFS1WD9103F-52-AR |
MFR1WSFBFM910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs MFR1WSFBFM910K |
MFR1WSFBFMR910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs MFR1WSFBFMR910K |
MFR1WSFBFMB910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs MFR1WSFBFMB910K |
FMF1WSFBFMR910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs FMF1WSFBFMR910K |
FMF1WSFTFAV910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs FMF1WSFTFAV910K |
MFR1WSFRF52-910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs MFR1WSFRF52-910K |
MFR1WSFTFAV910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs MFR1WSFTFAV910K |
MFR1WSFTFPN910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR1WSFTF52-910K vs MFR1WSFTFPN910K |