Part Details for MFR50SFTE52-121R by YAGEO Corporation
Overview of MFR50SFTE52-121R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR50SFTE52-121R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR50SFTE52-121R-ND
|
DigiKey | RES 121 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0135 | Buy Now |
DISTI #
MFR50SFTE52-121R
|
Avnet Americas | General Type Metal Film Resistor 121Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-121R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
DISTI #
603-MFR50SFTE52-121R
|
Mouser Electronics | Metal Film Resistors - Through Hole 121 Ohms 1/2 Watt 1% Miniature Version RoHS: Compliant | 0 |
|
$0.0110 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0078 | Buy Now |
DISTI #
MFR50SFTE52-121R
|
Avnet Americas | General Type Metal Film Resistor 121Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR50SFTE52-121R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0091 / $0.0095 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 121 Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0446 / $0.0544 | RFQ |
Part Details for MFR50SFTE52-121R
MFR50SFTE52-121R CAD Models
MFR50SFTE52-121R Part Data Attributes:
|
MFR50SFTE52-121R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-121R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-121R
This table gives cross-reference parts and alternative options found for MFR50SFTE52-121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBEFKK121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs MFR50SFBEFKK121R |
RMFS50C1210F-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-121R vs RMFS50C1210F-52-TR20 |
FMF50SFREPN121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs FMF50SFREPN121R |
FMF50SFTEFT121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs FMF50SFTEFT121R |
RMFS50C1210F-52-BL | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTE52-121R vs RMFS50C1210F-52-BL |
FMF50SFTEPN121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs FMF50SFTEPN121R |
MFR50SFREFT121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs MFR50SFREFT121R |
FMF50SFTE26-121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs FMF50SFTE26-121R |
MFR50SFBE52-121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs MFR50SFBE52-121R |
FMF50SFBE26-121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SFTE52-121R vs FMF50SFBE26-121R |