Part Details for MGXS1R52412 by Cosel USA Inc
Overview of MGXS1R52412 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGXS1R52412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2732
|
Newark | Dc-Dc Converter, 12V, 0.13A Rohs Compliant: Yes |Cosel MGXS1R52412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.5600 / $17.8900 | Buy Now |
DISTI #
1776-3666-ND
|
DigiKey | DC DC CONVERTER 12V 1.6W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
134 In Stock |
|
$13.1441 / $16.0700 | Buy Now |
DISTI #
436-MGXS1R52412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.56W 6-60Vin 12V 0.13A PCB mnt SIP RoHS: Compliant | 38 |
|
$13.6600 / $16.6900 | Buy Now |
DISTI #
71458002
|
RS | DC-DC Converter, PCB Mount,1.56W12V@0.13A,6-60V In | Cosel U.S.A. Inc. MGXS1R52412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$15.5100 / $16.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.5200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1.56W 6-60Vin 12V 0.13A PCB mnt SIP4 | 50 |
|
$82.9900 | Buy Now |
Part Details for MGXS1R52412
MGXS1R52412 CAD Models
MGXS1R52412 Part Data Attributes:
|
MGXS1R52412
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGXS1R52412
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 17 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.13 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |