Filter Your Search
1 - 2 of 2 results
|
MGXS1R52412
Cosel USA Inc
|
$14.6028 | Active | 24 V | 12 V | 60 V | 6 V | 11.64 V | 12.36 V | 130 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 1.56 W | 30 ms | R-XSMA-T4 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 17 mm | 12.5 mm | COSEL CO LTD | PACKAGE-4 | unknown | EAR99 | Cosel | ||
|
MGXS1R52412-Y2
Cosel USA Inc
|
Check for Price | Active | 24 V | 12 V | 60 V | 6 V | 11.4 V | 13.2 V | 130 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 1.56 W | 30 ms | R-XSMA-T5 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 17 mm | 12.5 mm | COSEL CO LTD | PACKAGE-5 | unknown | EAR99 |