Part Details for MIC2546-1YM-TR by Microchip Technology Inc
Overview of MIC2546-1YM-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2546-1YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2546-1YM-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4700 | Buy Now |
DISTI #
MIC2546-1YM-TR
|
Avnet Americas | DUAL PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Tape and Reel (Alt: MIC2546-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.5700 | Buy Now |
DISTI #
998-MIC2546-1YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Programmable Current Limit Single High-Side Switch RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
DISTI #
MIC2546-1YM-TR
|
Microchip Technology Inc | Dual Programmable Current Limit Single High-Side Switch, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18616 Alternates Available |
|
$2.6700 / $4.5700 | Buy Now |
|
Future Electronics | Dual Programmable Current Limit RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | USB power distribution RoHS: Compliant | 17500 Factory Stock |
|
$2.1500 / $5.8800 | Buy Now |
DISTI #
MIC2546-1YM-TR
|
Avnet Americas | DUAL PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Tape and Reel (Alt: MIC2546-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.5700 | Buy Now |
|
Ameya Holding Limited | Dual Programmable Current Limit | 18616 |
|
RFQ | |
DISTI #
MIC2546-1YM-TR
|
Avnet Americas | DUAL PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Tape and Reel (Alt: MIC2546-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.5700 | Buy Now |
|
NAC | Dual Programmable Current Limit Single High-Side Switch - Package: 16 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$2.1600 / $2.6600 | Buy Now |
Part Details for MIC2546-1YM-TR
MIC2546-1YM-TR CAD Models
MIC2546-1YM-TR Part Data Attributes
|
MIC2546-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2546-1YM-TR
Microchip Technology Inc
IC SW CURR LIMIT DUAL 16-SOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.895 mm | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MIC2546-1YM-TR
This table gives cross-reference parts and alternative options found for MIC2546-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2546-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2546-1BM | Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.1A, PDSO16, SOP-16 | Microchip Technology Inc | MIC2546-1YM-TR vs MIC2546-1BM |