-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC29204YM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 400MA 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4332 In Stock |
|
$3.1600 / $4.1600 | Buy Now |
DISTI #
MIC29204YM-TR
|
Avnet Americas | LDO Regulator Pos 1.24V to 26V/5V 0.4A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC29204YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.1600 / $4.1600 | Buy Now |
DISTI #
998-MIC29204YMTR
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO 5v & Adj.+ Flag + Shutdown RoHS: Compliant | 6245 |
|
$2.7000 / $3.3000 | Buy Now |
DISTI #
MIC29204YM-TR
|
Microchip Technology Inc | 400mA LDO 5v & Adj.+ Flag + Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1084 Alternates Available |
|
$2.4200 / $4.1600 | Buy Now |
|
Future Electronics | MIC29204 Series 400 mA 5 V & ADJ Output Low Dropout Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 26V/5V 0.4A 8-Pin SOIC T/R RoHS: Compliant | Alternative Product Available |
|
$1.8700 / $2.2100 | Buy Now |
DISTI #
MIC29204YM-TR
|
Avnet Americas | LDO Regulator Pos 1.24V to 26V/5V 0.4A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC29204YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.1600 / $4.1600 | Buy Now |
|
Ameya Holding Limited | MIC29204 Series 400 mA 5 V & ADJ Output Low Dropout Voltage Regulator - SOIC-8 | 1084 |
|
RFQ | |
DISTI #
MIC29204YM-TR
|
Avnet Americas | LDO Regulator Pos 1.24V to 26V/5V 0.4A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC29204YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$3.1600 / $4.1600 | Buy Now |
|
NAC | 400mA LDO 5v & Adj.+ Flag + Shutdown - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9600 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29204YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29204YM-TR
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.0166 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC29204YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29204YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29204BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC29204YM-TR vs MIC29204BM |
MIC29204BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC29204YM-TR vs MIC29204BM |